Part Details for D36-B10A-05W2-100 (ALTERNATE: D36B10A05W2100) by Globe Motors
Overview of D36-B10A-05W2-100 (ALTERNATE: D36B10A05W2100) by Globe Motors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D36-B10A-05W2-100 (ALTERNATE: D36B10A05W2100)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70217834
|
RS | DC Fan, 24V, 92x92x25mm, 48CFM, 1.44W, 30dBA, 2100RPM, Wire Leads | Globe Motors D36-B10A-05W2-100 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 344 |
|
$28.5600 | Buy Now |