Part Details for D36-B10A-04W3-100 by Allied Motion Technologies
Overview of D36-B10A-04W3-100 by Allied Motion Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
98414-G06B10-A01LF | Amphenol Communications Solutions | Header, Through Hole, Double row, 10, 2mm (0.079in), Vertical | |
98424-F52B10ALF | Amphenol Communications Solutions | Shrouded Header - Surface Mount - Double row - 10 Positions - 2mm (0.079inch) - Vertical |
Part Details for D36-B10A-04W3-100
D36-B10A-04W3-100 CAD Models
D36-B10A-04W3-100 Part Data Attributes
|
D36-B10A-04W3-100
Allied Motion Technologies
Buy Now
Datasheet
|
Compare Parts:
D36-B10A-04W3-100
Allied Motion Technologies
DC Fan, Axial Construction, 220A, 12V, 2.64W,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ALLIED MOTION TECHNOLOGIES INC | |
Reach Compliance Code | unknown | |
Airflow | 48 CFM | |
Bearing Type | BALL | |
Construction | AXIAL | |
Height | 25.4 mm | |
Length | 92 mm | |
Life Expectancy | 75000 h | |
Noise | 38 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Rated Current | 220 A | |
Rated Power | 2.64 W | |
Rated Voltage | 12 V | |
Speed | 2850 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 100 g | |
Width | 92 mm |