Part Details for D35NV300B1SXD by Knowles Capacitors
Overview of D35NV300B1SXD by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D35NV300B1SXD
D35NV300B1SXD CAD Models
D35NV300B1SXD Part Data Attributes
|
D35NV300B1SXD
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
D35NV300B1SXD
Knowles Capacitors
Ceramic Capacitor, Ceramic, 100V, 0.3333% +Tol, 0.3333% -Tol, NV, -4700ppm/Cel TC, 0.00003uF, 0404,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0404 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.00003 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.178 mm | |
Length | 1.016 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 0.3333% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Positive Tolerance | 0.3333% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0404 | |
Surface Mount | YES | |
Temperature Characteristics Code | NV | |
Temperature Coefficient | -4700ppm/Cel ppm/°C | |
Terminal Shape | FLAT | |
Width | 0.889 mm |
Alternate Parts for D35NV300B1SXD
This table gives cross-reference parts and alternative options found for D35NV300B1SXD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D35NV300B1SXD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D35NV300B1SA | Ceramic Capacitor, Ceramic, 100V, 0.3333% +Tol, 0.3333% -Tol, NV, -4700ppm/Cel TC, 0.00003uF, 0404, | Knowles Capacitors | D35NV300B1SXD vs D35NV300B1SA |
D35NV300B1SBT | Ceramic Capacitor, Ceramic, 100V, 0.3333% +Tol, 0.3333% -Tol, NV, -4700ppm/Cel TC, 0.00003uF, 0404, | Knowles Capacitors | D35NV300B1SXD vs D35NV300B1SBT |
D35NV300B1ABT | Ceramic Capacitor, Ceramic, 100V, 0.3333% +Tol, 0.3333% -Tol, NV, -4700ppm/Cel TC, 0.00003uF, 0404, | Knowles Capacitors | D35NV300B1SXD vs D35NV300B1ABT |
D35NV300B1AA | Ceramic Capacitor, Ceramic, 100V, 0.3333% +Tol, 0.3333% -Tol, NV, -4700ppm/Cel TC, 0.00003uF, 0404, | Knowles Capacitors | D35NV300B1SXD vs D35NV300B1AA |
D35NV300B1SBE | Ceramic Capacitor, Ceramic, 100V, 0.3333% +Tol, 0.3333% -Tol, NV, -4700ppm/Cel TC, 0.00003uF, 0404, | Knowles Capacitors | D35NV300B1SXD vs D35NV300B1SBE |
D35NV300B1SY | Ceramic Capacitor, Ceramic, 100V, 0.3333% +Tol, 0.3333% -Tol, NV, -4700ppm/Cel TC, 0.00003uF, 0404, | Knowles Capacitors | D35NV300B1SXD vs D35NV300B1SY |
D35NV300B1SAD | Ceramic Capacitor, Ceramic, 100V, 0.3333% +Tol, 0.3333% -Tol, NV, -4700ppm/Cel TC, 0.00003uF, 0404, | Knowles Capacitors | D35NV300B1SXD vs D35NV300B1SAD |
D35NV300B1AAT | Ceramic Capacitor, Ceramic, 100V, 0.3333% +Tol, 0.3333% -Tol, NV, -4700ppm/Cel TC, 0.00003uF, 0404, | Knowles Capacitors | D35NV300B1SXD vs D35NV300B1AAT |
D35NV300B1ADT | Ceramic Capacitor, Ceramic, 100V, 0.3333% +Tol, 0.3333% -Tol, NV, -4700ppm/Cel TC, 0.00003uF, 0404, | Knowles Capacitors | D35NV300B1SXD vs D35NV300B1ADT |
D35NV300B1SXT | Ceramic Capacitor, Ceramic, 100V, 0.3333% +Tol, 0.3333% -Tol, NV, -4700ppm/Cel TC, 0.00003uF, 0404, | Knowles Capacitors | D35NV300B1SXD vs D35NV300B1SXT |