Part Details for D35NR110J5SBT by Knowles Capacitors
Overview of D35NR110J5SBT by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D35NR110J5SBT
D35NR110J5SBT CAD Models
D35NR110J5SBT Part Data Attributes
|
D35NR110J5SBT
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
D35NR110J5SBT
Knowles Capacitors
Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, NR, -1500ppm/Cel TC, 0.000011uF, 0404,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0404 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.000011 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.102 mm | |
Length | 1.016 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Packing Method | TR | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0404 | |
Surface Mount | YES | |
Temperature Characteristics Code | NR | |
Temperature Coefficient | -1500ppm/Cel ppm/°C | |
Terminal Shape | FLAT | |
Width | 0.889 mm |
Alternate Parts for D35NR110J5SBT
This table gives cross-reference parts and alternative options found for D35NR110J5SBT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D35NR110J5SBT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D35NR110J5AYE | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, NR, -1500ppm/Cel TC, 0.000011uF, 0404, | Knowles Capacitors | D35NR110J5SBT vs D35NR110J5AYE |
D35NR110J5AYT | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, NR, -1500ppm/Cel TC, 0.000011uF, 0404, | Knowles Capacitors | D35NR110J5SBT vs D35NR110J5AYT |
D35NR110J5AAD | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, NR, -1500ppm/Cel TC, 0.000011uF, 0404, | Knowles Capacitors | D35NR110J5SBT vs D35NR110J5AAD |
D35NR110J5SET | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, NR, -1500ppm/Cel TC, 0.000011uF, 0404, | Knowles Capacitors | D35NR110J5SBT vs D35NR110J5SET |
D35NR110J5AB | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, NR, -1500ppm/Cel TC, 0.000011uF, 0404, | Knowles Capacitors | D35NR110J5SBT vs D35NR110J5AB |
D35NR110J5SB | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, NR, -1500ppm/Cel TC, 0.000011uF, 0404, | Knowles Capacitors | D35NR110J5SBT vs D35NR110J5SB |
D35NR110J5SAD | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, NR, -1500ppm/Cel TC, 0.000011uF, 0404, | Knowles Capacitors | D35NR110J5SBT vs D35NR110J5SAD |
D35NR110J5AYD | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, NR, -1500ppm/Cel TC, 0.000011uF, 0404, | Knowles Capacitors | D35NR110J5SBT vs D35NR110J5AYD |
D35NR110J5AET | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, NR, -1500ppm/Cel TC, 0.000011uF, 0404, | Knowles Capacitors | D35NR110J5SBT vs D35NR110J5AET |
D35NR110J5ABT | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, NR, -1500ppm/Cel TC, 0.000011uF, 0404, | Knowles Capacitors | D35NR110J5SBT vs D35NR110J5ABT |