Part Details for D35BD330J1LBD by Knowles Capacitors
Overview of D35BD330J1LBD by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Part Details for D35BD330J1LBD
D35BD330J1LBD CAD Models
D35BD330J1LBD Part Data Attributes
|
D35BD330J1LBD
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
D35BD330J1LBD
Knowles Capacitors
Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, BD, 0.000033uF, 0404,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0404 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.000033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.178 mm | |
Length | 1.016 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Non-Specified | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0404 | |
Surface Mount | YES | |
Temperature Characteristics Code | BD | |
Terminal Shape | FLAT; ONE SURFACE | |
Width | 0.889 mm |
Alternate Parts for D35BD330J1LBD
This table gives cross-reference parts and alternative options found for D35BD330J1LBD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D35BD330J1LBD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D35BD330J1LX | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, BD, 0.000033uF, 0404, | Knowles Capacitors | D35BD330J1LBD vs D35BD330J1LX |
D35BD330J1LB | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, BD, 0.000033uF, 0404, | Knowles Capacitors | D35BD330J1LBD vs D35BD330J1LB |
D35BD330J1LA | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, BD, 0.000033uF, 0404, | Knowles Capacitors | D35BD330J1LBD vs D35BD330J1LA |
D35BD330J1LAD | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, BD, 0.000033uF, 0404, | Knowles Capacitors | D35BD330J1LBD vs D35BD330J1LAD |
D35BD330J1LXD | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, BD, 0.000033uF, 0404, | Knowles Capacitors | D35BD330J1LBD vs D35BD330J1LXD |
D35BD330J1LY | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, BD, 0.000033uF, 0404, | Knowles Capacitors | D35BD330J1LBD vs D35BD330J1LY |
D35BD330J1LAE | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, BD, 0.000033uF, 0404, | Knowles Capacitors | D35BD330J1LBD vs D35BD330J1LAE |
D35BD330J1LE | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, BD, 0.000033uF, 0404, | Knowles Capacitors | D35BD330J1LBD vs D35BD330J1LE |
D35BD330J1LXE | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, BD, 0.000033uF, 0404, | Knowles Capacitors | D35BD330J1LBD vs D35BD330J1LXE |
D35BD330J1LDD | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, BD, 0.000033uF, 0404, | Knowles Capacitors | D35BD330J1LBD vs D35BD330J1LDD |