Part Details for D3526W by TE Connectivity
Results Overview of D3526W by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
D3526W Information
D3526W by TE Connectivity is an RF Relay.
RF Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Price & Stock for D3526W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000003012395
|
Sager | Low Signal Relays - PCB 12VDC Non-latching 1 coil hi sen FU2 | 0 |
|
Buy Now |
Part Details for D3526W
D3526W CAD Models
D3526W Part Data Attributes
|
D3526W
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
D3526W
TE Connectivity
RF Relay, DPDT, Momentary, 0.017A (Coil), 12VDC (Coil), 200mW (Coil), 1.25A (Contact), 220VDC (Contact), 900MHz, DC Input, AC/DC Output, Surface Mount-Straight
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Additional Feature | RELEASE TIME WITH DIODE IN PARALLEL | |
Body Breadth | 7.5 mm | |
Body Height | 10 mm | |
Body Length or Diameter | 15 mm | |
Coil Current(DC)-Max | 0.017 A | |
Coil Operate Voltage(DC) | 9 V | |
Coil Power | 200 mW | |
Coil Release Voltage(DC) | 1.2 V | |
Coil Resistance | 720 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 1.25A@250VAC | |
Contact Current(AC)-Max | 1.25 A | |
Contact Current(DC)-Max | 1.25 A | |
Contact (DC) Max Rating R Load | 1.25A@220VDC | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 220 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
Insertion Loss-Max | -0.5 dB | |
Isolation-Max | -13.7 dB | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Operate Time | 10 ms | |
Operating Frequency-Max | 900 MHz | |
Operating Frequency-Min | 100 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BOX; TAPE AND REEL | |
Physical Dimension | 15mm x 7.5mm x 10mm | |
Reference Standard | CECC; CSA; UL | |
Relay Action | MOMENTARY | |
Relay Function | DPDT | |
Relay Type | RF RELAY | |
Release Time | 10 ms | |
Sealing | IP67 | |
Surface Mount | NO | |
Switching Time | 20 ms | |
Termination Type | SOLDER | |
VSWR | 1.27 |