Part Details for D350CH24CD0 by IXYS Corporation
Overview of D350CH24CD0 by IXYS Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for D350CH24CD0
D350CH24CD0 CAD Models
D350CH24CD0 Part Data Attributes
|
D350CH24CD0
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
D350CH24CD0
IXYS Corporation
Silicon Controlled Rectifier, 1840000mA I(T), 2400V V(DRM)
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | IXYS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Circuit Commutated Turn-off Time-Nom | 100 µs | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 20 V/us | |
DC Gate Trigger Current-Max | 300 mA | |
DC Gate Trigger Voltage-Max | 3 V | |
Leakage Current-Max | 100 mA | |
Non-Repetitive Pk On-state Cur | 19800 A | |
Number of Elements | 1 | |
On-state Current-Max | 1840000 A | |
RMS On-state Current-Max | 1840 A | |
Repetitive Peak Off-state Voltage | 2400 V | |
Repetitive Peak Reverse Voltage | 2400 V | |
Surface Mount | NO | |
Trigger Device Type | SCR |