D3501N
Description: RF RELAY, DPDT, MOMENTARY, 0.1A (COIL), 3VDC (COIL), 300mW (COIL), 1.25A (CONTACT), 220VDC (CONTACT), 900MHz, SURFACE MOUNT-STRAIGHT, ROHS COMPLIANT

Overview of D3501N by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

CAD Models for D3501N by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for D3501N by TE Connectivity

D3501N
TE Connectivity
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TE CONNECTIVITY LTD
Package Description
ROHS COMPLIANT
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.49.00.50
Additional Feature
RELEASE TIME WITH DIODE IN PARALLEL
Body Breadth
7.6 mm
Body Height
10 mm
Body Length or Diameter
15 mm
Coil Current(DC)-Max
0.1 A
Coil Operate Voltage(DC)
2.25 V
Coil Power
300 mW
Coil Release Voltage(DC)
0.3 V
Coil Resistance
30 Ω
Coil Voltage(DC)-Max
3 V
Coil/Input Supply Type
DC
Contact (AC) Max Rating R Load
1.25A@250VAC
Contact Current(AC)-Max
1.25 A
Contact Current(DC)-Max
1.25 A
Contact (DC) Max Rating R Load
1.25A@220VDC
Contact Voltage(AC)-Max
250 V
Contact Voltage(DC)-Max
220 V
Contact/Output Supply Type
AC/DC
Electrical Life
100000 Cycle(s)
Insertion Loss-Max
-0.5 dB
Isolation-Max
-13.7 dB
Mounting Feature
SURFACE MOUNT-STRAIGHT
Operate Time
10 ms
Operating Frequency-Max
900 MHz
Operating Frequency-Min
100 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-55 °C
Packing Method
BOX; TAPE AND REEL
Physical Dimension
15mm x 7.6mm x 10mm
Reference Standard
CECC; CSA; UL
Relay Action
MOMENTARY
Relay Function
DPDT
Relay Type
RF RELAY
Release Time
10 ms
Sealing
IP67
Surface Mount
NO
Switching Time
20 ms
Termination Type
SOLDER
VSWR
1.27
Want to compare parts?
  1. D3501N
    TE Connectivity
    RF RELAY, DPDT, MOMENTARY, 0.1A (COIL), 3VDC (COIL), 300mW (COIL), 1.25A (CONTACT), 220VDC (CONTACT), 900MHz, SURFACE MOUNT-STRAIGHT, ROHS COMPLIANT
    VS

Related Parts for D3501N

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for D3501N by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: D3501N by TE Connectivity

Select Manufacturer
Which Manufacturer of D3501N would you like to use for your alert(s)?
  • Please alert me when D3501N inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for D3501N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for D3501N to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for D3501N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for D3501N.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare D3501N by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: