Part Details for D34610 by SCS
Overview of D34610 by SCS
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D34610
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AC7316
|
Newark | Moisture Barrier Bag, Heat Seal, 6"x10", Bag Type:Moisture Barrier Bag, Length - Imperial:10", Length - Metric:254Mm, Width - Imperial:6", Bag Thickness:101.6Μm, Bag Color:Silver, Seal Type:Heat Seal Rohs Compliant: Yes |Scs D34610 Min Qty: 10 Package Multiple: 100 Date Code: 0 Container: Pack | 0 |
|
$56.5000 | Buy Now |
DISTI #
517-D34610
|
Mouser Electronics | Anti-Static Control Products MOISTURE BARRIER BAG, DRI-SHIELD 3400, 6x10, 100 EA | 0 |
|
$53.6700 | Order Now |
|
Onlinecomponents.com | 0 |
|
$49.6900 / $56.1700 | Buy Now | |
DISTI #
10307177
|
TestEquity LLC | Moisture Barrier Bag, Dri-Shield 3400, 6x10, 100/Pkg | 0 |
|
$56.5000 | Buy Now |
Part Details for D34610
D34610 CAD Models
D34610 Part Data Attributes:
|
D34610
SCS
Buy Now
|
Compare Parts:
D34610
SCS
|
Samacsys Manufacturer | SCS |