There are no models available for this part yet.
Overview of D3448-89160 by 3M Interconnect
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for D3448-89160 by 3M Interconnect
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
34P4126
|
Newark | 3M Idc Ribbon Cable Socket, D89 Series, D3448-89160 |3M D3448-89160 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3970 / $0.4370 | Buy Now | |
DISTI #
D3448-89160-ND
|
DigiKey | STRAIN RELIEF 60POS D89-SERIES Min Qty: 1 Lead time: 10 Weeks Container: Bag |
1000 In Stock |
|
$0.3107 / $0.6600 | Buy Now | |
DISTI #
7100251769
|
Avnet Americas | Connector Accessories Strain Relief 60 POS Polybutylene Terephthalate - Bulk (Alt: 7100251769) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
$0.2279 | Buy Now | |
DISTI #
517-D3448-89160
|
Mouser Electronics | Headers & Wire Housings STRAIN RELIEF CLIP FOR D89160 RoHS: Compliant | 0 |
|
$0.3100 / $0.6000 | Order Now | |
DISTI #
MMM7100251769
|
Heilind Electronics | 7010396958 80001205592 STRAIN RELIEF/DUAL RECESS/D891 | Americas - 0 in Stock |
|
$0.3155 / $0.3419 | Buy Now |
CAD Models for D3448-89160 by 3M Interconnect
Part Data Attributes for D3448-89160 by 3M Interconnect
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
3M ELECTRONIC PRODUCTS DIVISION
|
Reach Compliance Code
|
compliant
|
Connector Support Type
|
CONNECTOR ACCESSORY
|