Part Details for D3448-89116 by 3M Interconnect
Overview of D3448-89116 by 3M Interconnect
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10145891-1632K13LF | Amphenol Communications Solutions | DDR4 Memory Module Sockets, Storage and Server System, Surface Mount, 288 Position, 0.85mm (0.033in) Pitch. | |
10145891-1631J13LF | Amphenol Communications Solutions | DDR4 DIMM, Storage and Server Connector, Vertical, Surface Mount, 288 Position, 0.85mm (0.033in) Pitch | |
10145891-1632J13LF | Amphenol Communications Solutions | DDR4 DIMM, Storage and Server Connector, Vertical, Surface Mount, 288 Position, 0.85mm (0.033in) Pitch |
Price & Stock for D3448-89116
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12P7102
|
Newark | Strain Relief, 16Way, Plastic, Accessory Type:Strain Relief, For Use With:D89 Series Wire-To-Board Receptacles, No. Of Positions:16Positions, Strain Relief Material:Plastic, Product Range:D3448 Series, No. Of Contacts:16Contacts Rohs Compliant: Yes |3M D3448-89116 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
MESR16-ND
|
DigiKey | STRAIN RELIEF 16POS D89-SERIES Min Qty: 1 Lead time: 7 Weeks Container: Bag |
23 In Stock |
|
$0.3107 / $0.6600 | Buy Now |
DISTI #
7100251758
|
Avnet Americas | Connector Accessories Strain Relief 16 POS Polybutylene Terephthalate - Bulk (Alt: 7100251758) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 1 Days Container: Bulk | 0 |
|
$0.2625 / $0.2871 | Buy Now |
DISTI #
517-D3448-89116
|
Mouser Electronics | Headers & Wire Housings STRAIN RELIEF CLIP FOR D89116 RoHS: Compliant | 791 |
|
$0.3560 / $0.6300 | Buy Now |
DISTI #
MMM7100251758
|
Heilind Electronics | 7010396954 80001205493 STRAIN RELIEF/DUAL RECESS/D891 | Americas - 0 in Stock |
|
$0.3155 / $0.3419 | Buy Now |
DISTI #
D3448-89116
|
TTI | Headers & Wire Housings STRAIN RELIEF CLIP FOR D89116 RoHS: Compliant pbFree: Pb-Free Min Qty: 9 Package Multiple: 1 Container: Bulk |
Americas - 553 In Stock |
|
$0.3250 / $0.6240 | Buy Now |
Part Details for D3448-89116
D3448-89116 CAD Models
D3448-89116 Part Data Attributes
|
D3448-89116
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
D3448-89116
3M Interconnect
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks, 1 Day | |
Samacsys Manufacturer | 3M | |
Connector Support Type | CONNECTOR ACCESSORY |