There are no models available for this part yet.
Overview of D344.35.5 by SCS
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADM6306D344ARJZ-R7 | Analog Devices | 5-PIN, MULTIPLE-INPUT, PROG RE |
Price & Stock for D344.35.5 by SCS
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
01AC7308
|
Newark | Moisture Barr Bag, Heat Seal, 5.5"x4.3", Bag Type:Moisture Barrier Bag, Length - Imperial:5.5", Length - Metric:139.7Mm, Width - Imperial:4.3", Bag Thickness:101.6µm, Bag Color:Silver, Seal Type:Heat Seal Rohs Compliant: Yes |Scs D344.35.5 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: Pack | 1 |
|
$7.5800 | Buy Now | |
DISTI #
517-D344.35.5
|
Mouser Electronics | Anti-Static Control Products MOISTURE BARRIER BAG, DRI-SHIELD 3400, 4.3x5.5,100EA | 0 |
|
$23.9600 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$19.9000 / $26.1200 | Buy Now |
CAD Models for D344.35.5 by SCS
Part Data Attributes for D344.35.5 by SCS
D344.35.5
SCS
|
|
---|---|
Samacsys Manufacturer
|
SCS
|
Want to compare parts?
-
D344.35.5SCSVS
-