Part Details for D3433-5302-AR by 3M Interconnect
Overview of D3433-5302-AR by 3M Interconnect
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MLC1555-302 | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS | |
MLC1555-302ML | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS | |
MLC1555-302MXC | Coilcraft Inc | General Purpose Inductor, 3uH, 20%, 1 Element, SMD, ROHS COMPLIANT |
Price & Stock for D3433-5302-AR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12P7097
|
Newark | Wire-Board Connector, Header, 50 Position, 2.54Mm, Connector Systems:Wire-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:2Rows, No. Of Contacts:50Contacts, Contact Termination Type:Through Hole Right Angle, Product Range:D3000 Series Rohs Compliant: Yes |3M D3433-5302-AR RoHS: Compliant Min Qty: 450 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.1000 / $3.7600 | Buy Now |
DISTI #
D3433-5302-AR-ND
|
DigiKey | CONN HEADER R/A 50POS 2.54MM Min Qty: 1 Lead time: 12 Weeks Container: Tray |
302 In Stock |
|
$3.1578 / $6.7500 | Buy Now |
DISTI #
7010347815
|
Avnet Americas | Conn Ejector Header 50 POS 2.54mm Solder RA Through Hole (Alt: 7010347815) Min Qty: 450 Package Multiple: 150 | 0 |
|
RFQ | |
DISTI #
517-D3433-5302-AR
|
Mouser Electronics | Headers & Wire Housings 50P RT ANGLE HEADER LONG LATCH 10U AU RoHS: Compliant | 127 |
|
$2.9100 / $4.1300 | Buy Now |