Part Details for D3428-5002-AR by 3M Interconnect
Overview of D3428-5002-AR by 3M Interconnect
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
150-02A08L | Coilcraft Inc | RF inductor, tunable, aluminum core, RoHS | |
150-02A08 | Coilcraft Inc | NOT RoHS. RF inductor, tunable, aluminum core (add 'L' for compliant version) | |
150-02A08SL | Coilcraft Inc | RF inductor, tunable, aluminum core, shielded, RoHS |
Price & Stock for D3428-5002-AR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3M156584-ND
|
DigiKey | CONN HEADER R/A 20POS 2.54MM Min Qty: 1 Lead time: 8 Weeks Container: Tray |
241 In Stock |
|
$1.0224 / $2.6000 | Buy Now |
DISTI #
7010347810
|
Avnet Americas | Conn Shrouded Header 20 POS 2.54mm Solder RA Through Hole - Bulk (Alt: 7010347810) Min Qty: 900 Package Multiple: 300 Container: Bulk | 0 |
|
RFQ | |
DISTI #
517-D3428-5002-AR
|
Mouser Electronics | Headers & Wire Housings 20P RT ANGLE HEADER NO LATCH 10U AU RoHS: Compliant | 0 |
|
$1.3200 / $1.3500 | Order Now |
Part Details for D3428-5002-AR
D3428-5002-AR CAD Models
D3428-5002-AR Part Data Attributes
|
D3428-5002-AR
3M Interconnect
Buy Now
|
Compare Parts:
D3428-5002-AR
3M Interconnect
|
Samacsys Manufacturer | 3M |