There are no models available for this part yet.
Overview of D342436 by SCS
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for D342436 by SCS
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
01AC7300
|
Newark | Moisture Barrier Bag, Heat Seal, 24"x36", Bag Type:Moisture Barrier Bag, Length - Imperial:36", Length - Metric:914.4Mm, Width - Imperial:24", Bag Thickness:101.6Μm, Bag Color:Silver, Seal Type:Heat Seal Rohs Compliant: Yes |Scs D342436 RoHS: Compliant Min Qty: 10 Package Multiple: 100 Date Code: 0 Container: Pack | 0 |
|
$424.7300 | Buy Now | |
DISTI #
SCP622-ND
|
DigiKey | MBB IN 24"X36" Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
1178 In Stock |
|
$4.2500 | Buy Now | |
DISTI #
517-D342436
|
Mouser Electronics | Anti-Static Control Products MOISTURE BARRIER BAG, DRI-SHIELD 3400, 24x36, 100EA | 0 |
|
$403.4900 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$296.5700 / $722.0500 | Buy Now | ||
DISTI #
10065859
|
Techni-Tool, Inc. | SCS D342436 Static Shield Bag, Moisture Barrier, 24" x 36", ESD Safe, 100/Pkg, 3400 Series | 0 |
|
$424.7300 | Buy Now | |
DISTI #
10065859
|
TestEquity LLC | SCS D342436 Static Shield Bag, Moisture Barrier, 24" x 36", ESD Safe, 100/Pkg, 3400 Series | 0 |
|
$424.7300 | Buy Now |