Part Details for D341824 by SCS
Overview of D341824 by SCS
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D341824
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AC7289
|
Newark | Moisture Barrier Bag, Heat Seal, 18"x24", Bag Type:Moisture Barrier Bag, Length - Imperial:24", Length - Metric:609.6Mm, Width - Imperial:18", Bag Thickness:101.6µm, Bag Color:Silver, Seal Type:Heat Seal Rohs Compliant: Yes |Scs D341824 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: Pack | 0 |
|
$172.2900 | Buy Now |
DISTI #
SCP620-ND
|
DigiKey | MBB IN 18"X24" Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
1133 In Stock |
|
$1.7200 | Buy Now |
DISTI #
517-D341824
|
Mouser Electronics | Anti-Static Control Products Moisture Barrier Bag, Dri-Shield 3400, 18X24, 100 Ea RoHS: Compliant | 0 |
|
$172.2900 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$157.5900 / $196.9000 | Buy Now |
DISTI #
10052909
|
Techni-Tool, Inc. | SCS D341824 Moisture Barrier Bag, Dri-Shield 3400, 18in x 24in, 100Ea | 0 |
|
$172.2900 | Buy Now |
DISTI #
10052909
|
TestEquity LLC | SCS D341824 Moisture Barrier Bag, Dri-Shield 3400, 18in x 24in, 100Ea | 0 |
|
$172.2900 | Buy Now |