Part Details for D341820 by SCS
Overview of D341820 by SCS
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D341820
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SCP637-ND
|
DigiKey | MBB IN 18"X20" Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
979 In Stock |
|
$1.7900 | Buy Now |
DISTI #
517-D341820
|
Mouser Electronics | Anti-Static Control Products MOISTURE BARRIER BAG, DRI-SHIELD 3400, 18x20, 100 EA | 0 |
|
$169.7500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$145.5600 / $271.0100 | Buy Now |
DISTI #
454-962
|
Techni-Tool, Inc. | SCS D341820 Moisture Barrier Bag, Dri-Shield 3400, 18" x 20", 100/Pkg, 3400 Series | 0 |
|
$178.6900 | Buy Now |
DISTI #
454-962
|
TestEquity LLC | SCS D341820 Moisture Barrier Bag, Dri-Shield 3400, 18" x 20", 100/Pkg, 3400 Series | 0 |
|
$178.6900 | Buy Now |