Part Details for D341518 by SCS
Overview of D341518 by SCS
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D341518
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AC7285
|
Newark | Moisture Barrier Bag, Heat Seal, 15"x18", Bag Type:Moisture Barrier Bag, Length - Imperial:18", Length - Metric:457.2Mm, Width - Imperial:15", Bag Thickness:101.6Μm, Bag Color:Silver, Seal Type:Heat Seal Rohs Compliant: Na |Scs D341518 Min Qty: 10 Package Multiple: 100 Date Code: 0 Container: Pack | 0 |
|
$119.7500 | Buy Now |
DISTI #
517-D341518
|
Mouser Electronics | Anti-Static Control Products MOISTURE BARRIER BAG, DRI-SHIELD 3400, 15x18, 100 EA | 0 |
|
$116.0400 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$109.9900 / $142.5200 | Buy Now |
DISTI #
SCS-D341518
|
TestEquity LLC | SCS D341518 Moisture Barrier Bag, Dri-Shield, 3400 Series, 15 x 18" 100/Pk - 10Pk/Min | 0 |
|
$122.1500 | Buy Now |