Part Details for D341216 by SCS
Overview of D341216 by SCS
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D341216
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AC7279
|
Newark | Moisture Barrier Bag, Heat Seal, 12"x16", Bag Type:Moisture Barrier Bag, Length - Imperial:16", Length - Metric:406.4Mm, Width - Imperial:12", Bag Thickness:101.6Μm, Bag Color:Silver, Seal Type:Heat Seal Rohs Compliant: Na |Scs D341216 RoHS: Not Compliant Min Qty: 10 Package Multiple: 100 Date Code: 0 Container: Pack | 0 |
|
$87.0200 | Buy Now |
DISTI #
SCP514-ND
|
DigiKey | MBB IN 12"X16" Min Qty: 1 Lead time: 2 Weeks Container: Box |
233 In Stock |
|
$0.8700 | Buy Now |
DISTI #
517-D341216
|
Mouser Electronics | Anti-Static Control Products MOISTURE BARRIER BAG, DRI-SHIELD 3400, 12x16, 100 EA | 0 |
|
$82.6600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$78.3500 / $101.5200 | Buy Now |
DISTI #
10144157
|
Techni-Tool, Inc. | SCS D341216 Dri-Shield Moisture Barrier Bag, 12"x16", 100/Pk, 3400 Series | 0 |
|
$87.0200 | Buy Now |
DISTI #
10144157
|
TestEquity LLC | SCS D341216 Dri-Shield Moisture Barrier Bag, 12"x16", 100/Pk, 3400 Series | 0 |
|
$87.0200 | Buy Now |