Part Details for D341012 by SCS
Overview of D341012 by SCS
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D341012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AC7272
|
Newark | Moisture Barrier Bag, Heat Seal, 10"x12", Bag Type:Moisture Barrier Bag, Length - Imperial:12", Length - Metric:304.8Mm, Width - Imperial:10", Bag Thickness:101.6Μm, Bag Color:Silver, Seal Type:Heat Seal Rohs Compliant: Yes |Scs D341012 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: Pack | 0 |
|
$59.3300 | Buy Now |
DISTI #
SCP513-ND
|
DigiKey | MBB MTL IN 10"X12" 1=1EA Min Qty: 1 Lead time: 2 Weeks Container: Box |
2554 In Stock |
|
$0.5900 | Buy Now |
DISTI #
517-D341012
|
Mouser Electronics | Anti-Static Control Products Moisture Barrier Bag, Dri-Shield 3400, 10X12, 100 Ea RoHS: Compliant | 4 |
|
$59.3300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$52.1800 / $64.0600 | Buy Now |
DISTI #
10012016
|
Techni-Tool, Inc. | SCS D341012 Moisture Barrier Bag, Dri-Shield, 10" x 12", 100 /pkg, 3400 Series | 0 |
|
$58.1700 | Buy Now |
DISTI #
10012016
|
TestEquity LLC | SCS D341012 Moisture Barrier Bag, Dri-Shield, 10" x 12", 100 /pkg, 3400 Series | 0 |
|
$58.1700 | Buy Now |
Part Details for D341012
D341012 CAD Models
D341012 Part Data Attributes
|
D341012
SCS
Buy Now
|
Compare Parts:
D341012
SCS
|
Samacsys Manufacturer | SCS |