Part Details for D3408-6002-AR by 3M Interconnect
Overview of D3408-6002-AR by 3M Interconnect
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJK6002DPD-00#J2 | Renesas Electronics Corporation | Nch Single Power Mosfet 600V 2A 6800Mohm Mp-3A/To-252 | |
RJK6002DPE-00#J3 | Renesas Electronics Corporation | Nch Single Power Mosfet 600V 2A 6800Mohm LDPAK(S)-(1)/To-263 | |
RJK6002DPH-E0#T2 | Renesas Electronics Corporation | Nch Single Power Mosfet 600V 2A 6800Mohm To-251, TO-251, /Tube |
Price & Stock for D3408-6002-AR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34P4106
|
Newark | 80001204777 D3408-6002-Ar =16/Hdr/Str/Ht/.112/10Avg/Rohs |3M D3408-6002-AR RoHS: Not Compliant Min Qty: 1050 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5100 | Buy Now |
DISTI #
MHS16E-ND
|
DigiKey | CONN HEADER VERT 16POS 2.54MM Min Qty: 1 Lead time: 27 Weeks Container: Tray |
4088 In Stock |
|
$1.0835 / $2.2300 | Buy Now |
DISTI #
7010347803
|
Avnet Americas | Conn Shrouded Header 16 POS 2.54mm Solder ST Through Hole - Bulk (Alt: 7010347803) Min Qty: 1050 Package Multiple: 350 Container: Bulk | 0 |
|
RFQ | |
DISTI #
517-D3408-6002-AR
|
Mouser Electronics | Headers & Wire Housings 16P STR HEADER NO LATCH 10U AU RoHS: Compliant | 1002 |
|
$1.0800 / $1.6600 | Buy Now |
Part Details for D3408-6002-AR
D3408-6002-AR CAD Models
D3408-6002-AR Part Data Attributes
|
D3408-6002-AR
3M Interconnect
Buy Now
|
Compare Parts:
D3408-6002-AR
3M Interconnect
|
Samacsys Manufacturer | 3M |