Part Details for D3401 by TE Connectivity
Overview of D3401 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Part Details for D3401
D3401 CAD Models
D3401 Part Data Attributes:
|
D3401
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
D3401
TE Connectivity
RF RELAY, DPDT, MOMENTARY, 0.1A (COIL), 3VDC (COIL), 300mW (COIL), 1.25A (CONTACT), 220VDC (CONTACT), 900MHz, THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Additional Feature | RELEASE TIME WITH DIODE IN PARALLEL | |
Body Breadth | 7.5 mm | |
Body Height | 9.6 mm | |
Body Length or Diameter | 15 mm | |
Coil Current(DC)-Max | 0.1 A | |
Coil Operate Voltage(DC) | 2.25 V | |
Coil Power | 300 mW | |
Coil Release Voltage(DC) | 0.3 V | |
Coil Resistance | 30 Ω | |
Coil Voltage(DC)-Max | 3 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 1.25A@250VAC | |
Contact Current(AC)-Max | 1.25 A | |
Contact Current(DC)-Max | 1.25 A | |
Contact (DC) Max Rating R Load | 1.25A@220VDC | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 220 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
Insertion Loss-Max | -0.5 dB | |
Isolation-Max | -13.7 dB | |
Mounting Feature | THROUGH HOLE-STRAIGHT MOUNT | |
Operate Time | 10 ms | |
Operating Frequency-Max | 900 MHz | |
Operating Frequency-Min | 100 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BOX; TUBE | |
Physical Dimension | 15mm x 7.5mm x 9.6mm | |
Reference Standard | CECC; CSA; UL | |
Relay Action | MOMENTARY | |
Relay Function | DPDT | |
Relay Type | RF RELAY | |
Release Time | 10 ms | |
Sealing | IP67 | |
Surface Mount | NO | |
Switching Time | 20 ms | |
Termination Type | SOLDER | |
VSWR | 1.27 |