Part Details for D32G-016.368M by Connor-Winfield
Overview of D32G-016.368M by Connor-Winfield
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F21368MNFA#50 | Renesas Electronics Corporation | 16-bit Microcontrollers with R8C CPU Core (Non Promotion) | |
R5F21368MNFA#30 | Renesas Electronics Corporation | 16-bit Microcontrollers with R8C CPU Core (Non Promotion) | |
R5F21368MDFA#V0 | Renesas Electronics Corporation | 16-bit Microcontrollers with R8C CPU Core (Non Promotion) |
Price & Stock for D32G-016.368M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CW660CT-ND
|
DigiKey | XTAL OSC TCXO 16.3680MHZ SNWV Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2738 In Stock |
|
$8.2513 / $12.5300 | Buy Now |
Part Details for D32G-016.368M
D32G-016.368M CAD Models
D32G-016.368M Part Data Attributes
|
D32G-016.368M
Connor-Winfield
Buy Now
Datasheet
|
Compare Parts:
D32G-016.368M
Connor-Winfield
Clipped Sine Output Oscillator, 16.368MHz Nom
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CONNOR WINFIELD CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Connor Winfield | |
Aging | 1 PPM/YEAR | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 0.5% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 16.368 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Oscillator Type | CLIPPED SINE | |
Output Impedance | 10000 Ω | |
Output Level | 1 V | |
Package Body Material | CERAMIC | |
Package Equivalence Code | LCC4,.09X.12,96/66 | |
Physical Dimension | 3.2mm x 2.5mm x 1.2mm | |
Supply Current-Max | 2 mA | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES |