Part Details for D32AB by TE Connectivity
Overview of D32AB by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for D32AB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D32AB-ND
|
DigiKey | D32AB (FAA/PMA)=RELAY Min Qty: 1 Lead time: 66 Weeks Container: Bulk | Temporarily Out of Stock |
|
$23,733.5700 | Buy Now |
DISTI #
1616097-3
|
Avnet Americas | Electromechanical Relay SPST-NO-DB 100A 28VDC 115VAC - Bulk (Alt: 1616097-3) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
655-D32AB
|
Mouser Electronics | General Purpose Relays RELAY | 0 |
|
$23,733.5700 | Order Now |
|
Onlinecomponents.com | D32AB (FAA/PMA)=RELAY | 0 |
|
$7,015.3400 / $22,449.0900 | Buy Now |
|
Master Electronics | D32AB (FAA/PMA)=RELAY | 0 |
|
$7,015.3400 / $22,449.0900 | Buy Now |
Part Details for D32AB
D32AB CAD Models
D32AB Part Data Attributes:
|
D32AB
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
D32AB
TE Connectivity
D32AB (FAA/PMA)=RELAY
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Coil Voltage(AC)-Max | 115 V | |
Coil Voltage(DC)-Max | 28 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 100 A | |
Contact Current(DC)-Max | 100 A | |
Mounting Feature | PANEL MOUNT | |
Relay Action | MOMENTARY | |
Relay Function | DPDT-NO | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |