Part Details for D32A3100 by celduc relais
Overview of D32A3100 by celduc relais
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D32A3100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33P6878
|
Newark | Reed Relay, D32A Series, 5 Vdc, 200 Ohm, 500 Ma, 100 V, Dpst-No Rohs Compliant: Yes |Celduc D32A3100 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 57 |
|
$11.3000 / $17.4700 | Buy Now |
DISTI #
3667-D32A3100-ND
|
DigiKey | REED RELAY 2A/5V/COIL 200OHMS Min Qty: 108 Lead time: 31 Weeks Container: Tray | Temporarily Out of Stock |
|
$9.0173 | Buy Now |
|
Onlinecomponents.com | Reed Relay 5VDC 200Ohm 0.5A DPST-NO(19.1x7.85x6.8)mm THT Dry RoHS: Compliant |
108 In Stock 1667 Factory Stock |
|
$6.4300 / $7.8900 | Buy Now |
DISTI #
70371156
|
Verical | Reed Relay 5VDC 200Ohm 0.5A DPST-NO(19.1x7.85x6.8)mm THT Dry RoHS: Compliant Min Qty: 27 Package Multiple: 27 Date Code: 2325 | Americas - 108 |
|
$9.0796 / $10.2601 | Buy Now |
DISTI #
D32A3100
|
TME | Relay: reed switch, DPST-NO, Ucoil: 5VDC, 1A, max.100VDC, 10W, PCB Min Qty: 1 | 9 |
|
$6.0700 / $9.2000 | Buy Now |
|
Master Electronics | Reed Relay 5VDC 200Ohm 0.5A DPST-NO(19.1x7.85x6.8)mm THT Dry RoHS: Compliant |
108 In Stock 1667 Factory Stock |
|
$6.4300 / $7.8900 | Buy Now |