Part Details for D32A by TE Connectivity
Overview of D32A by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Telecommunications
Price & Stock for D32A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC1500
|
Newark | D32A=Relay |Hartman Te Connectivity D32A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$24,421.7600 | Buy Now |
DISTI #
D32A-ND
|
DigiKey | D32A=RELAY Min Qty: 1 Lead time: 53 Weeks Container: Bulk | Temporarily Out of Stock |
|
$23,482.4600 | Buy Now |
DISTI #
655-D32A
|
Mouser Electronics | General Purpose Relays D32A=RELAY RoHS: Compliant | 0 |
|
$23,482.4600 | Order Now |
|
Onlinecomponents.com | D32A=RELAY |
1 Partner Stock |
|
$7,079.9300 / $22,655.8000 | Buy Now |
DISTI #
TE Connectivity D32A
|
PEI Genesis | Power/Signal Relay DPDT-NO 2 | 1 |
|
Buy Now | |
|
Master Electronics | D32A=RELAY |
1 Partner Stock |
|
$7,079.9300 / $22,655.8000 | Buy Now |
Part Details for D32A
D32A CAD Models
D32A Part Data Attributes:
|
D32A
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
D32A
TE Connectivity
D32A=RELAY
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Coil Voltage(DC)-Max | 28 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 100 A | |
Contact Current(DC)-Max | 100 A | |
Mounting Feature | PANEL MOUNT | |
Relay Action | MOMENTARY | |
Relay Function | DPDT-NO | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |