Part Details for D32169-000 by TE Connectivity
Overview of D32169-000 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D32169-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D32169-000
|
Avnet Americas | Connector Accessories Tinel Lock Adapter and Ring ST Aluminum Alloy Olive Drab Cadmium Over Electroless Nickel Entry Size 18 - Trays (Alt: D32169-000) RoHS: Not Compliant Min Qty: 39 Package Multiple: 39 Container: Tray | 0 |
|
RFQ | |
DISTI #
000000000005382980
|
Sager | Circular MIL Spec Backshells TXR18AU00C1208BI | 0 |
|
Buy Now | |
DISTI #
D32169-000
|
Avnet Abacus | (Alt: D32169-000) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Abacus - 0 |
|
Buy Now |
Part Details for D32169-000
D32169-000 CAD Models
D32169-000 Part Data Attributes
|
D32169-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
D32169-000
TE Connectivity
Aluminum Alloy
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Cable Entry-Max | 0.4 inch | |
Cable Entry-Min | 0.25 inch | |
Connector Support Type | MIL CONNECTOR ACCESSORY | |
Material | ALUMINUM ALLOY | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Wire Size-Max |