Part Details for D321-41/2C by Klein Tools Inc
Overview of D321-41/2C by Klein Tools Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D321-41/2C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AC2707
|
Newark | Plier, Long Nose, 122.2Mm, Plier Style:Long Nose, Overall Length:122.2Mm, Product Range:Long Nose Pliers, Svhc:No Svhc (15-Jan-2018) Rohs Compliant: Na |Klein Tools D321-41/2C (Alternate Part Number: 092644712463 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$28.4200 / $41.7900 | Buy Now |
DISTI #
1742-1155-ND
|
DigiKey | PLIERS STANDARD LONG NOSE 4.81" Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$32.6092 / $37.8700 | Buy Now |
DISTI #
247-D321-41/2C
|
Mouser Electronics | Pliers & Tweezers Electronics Pliers, Slim Needle Nose, Spring-Loaded, 5-Inch RoHS: Compliant | 2 |
|
$28.3900 / $37.8600 | Buy Now |
DISTI #
71082742
|
RS | Pliers, 4", Slim Long Nose, with Spring | Klein Tools D321-41/2C RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$34.4600 / $37.8700 | RFQ |
|
Onlinecomponents.com | Midget Long Nose Pliers Slim Nose With Spring | 0 |
|
$27.4900 | Buy Now |
DISTI #
2885981
|
Farnell | PLIER, LONG NOSE, 122.2MM RoHS: Not Compliant Min Qty: 1 Lead time: 5 Weeks, 3 Days Container: Each | 5 |
|
$30.2881 / $31.5480 | Buy Now |