Part Details for D31C5100 by celduc relais
Overview of D31C5100 by celduc relais
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D31C5100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23M5931
|
Newark | Reed Relay, D31C Series, 12 Vdc, 500 Ohm, 250 Ma, 30 Vdc, Spdt Rohs Compliant: Yes |Celduc D31C5100 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 217 |
|
$13.2200 / $20.4300 | Buy Now |
DISTI #
3667-D31C5100-ND
|
DigiKey | REED RELAY 1C/12V Min Qty: 108 Lead time: 31 Weeks Container: Tray | Temporarily Out of Stock |
|
$18.4868 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$11.7100 / $24.5200 | Buy Now |