Part Details for D31C by TE Connectivity
Overview of D31C by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for D31C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AC9329
|
Newark | D31C (Faa/Pma)=Relay |Hartman Te Connectivity D31C RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19,822.6700 | Buy Now |
DISTI #
D31C-ND
|
DigiKey | D31C (FAA/PMA)=RELAY Min Qty: 1 Lead time: 62 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10,341.1900 | Buy Now |
DISTI #
655-D31C
|
Mouser Electronics | General Purpose Relays D31C RoHS: Not Compliant | 0 |
|
$10,340.9100 | Order Now |
|
Onlinecomponents.com | Electromechanical Relay 18V to 28VDC 115A 3PDT Chassis Contactor Relay |
14 Partner Stock |
|
$4,532.2900 / $4,815.5600 | Buy Now |
DISTI #
16503852
|
Verical | Contactor 18V to 28VDC 3PDT 115A Chassis Mount RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 14 |
|
$5,438.8700 / $11,070.1900 | Buy Now |
DISTI #
1616049-1
|
TTI | General Purpose Relays D31C (FAA/PMA)=RELAY Min Qty: 2 Package Multiple: 1 Container: Each | Americas - 0 |
|
$9,208.7600 | Buy Now |
DISTI #
C1S757104403319
|
Chip1Stop | Other Relays RoHS: Not Compliant | 14 |
|
$4,750.0000 / $9,670.0000 | Buy Now |
|
Master Electronics | Electromechanical Relay 18V to 28VDC 115A 3PDT Chassis Contactor Relay |
14 Partner Stock |
|
$4,532.2900 / $4,815.5600 | Buy Now |
Part Details for D31C
D31C CAD Models
D31C Part Data Attributes
|
D31C
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
D31C
TE Connectivity
D31C (FAA/PMA)=RELAY
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Coil Voltage(DC)-Max | 28 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 100 A | |
Contact Current(DC)-Max | 100 A | |
Mounting Feature | PANEL MOUNT | |
Relay Function | 3PDT | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |