Part Details for D31A7110 by celduc relais
Overview of D31A7110 by celduc relais
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D31A7110
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3667-D31A7110-ND
|
DigiKey | REED RELAY 1A/24V/DIODE Min Qty: 108 Lead time: 31 Weeks Container: Tray | Temporarily Out of Stock |
|
$5.5268 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.9400 / $5.1700 | Buy Now |
DISTI #
D31A7110
|
TME | Relay: reed switch, SPST-NO, Ucoil: 24VDC, 1A, max.100VDC, 10W, PCB Min Qty: 1 | 16 |
|
$4.0600 / $6.1500 | Buy Now |