D30SC4M-7000
Shindengen Electronic Manufacturing Co Ltd
Description: Rectifier Diode, Schottky, 15A, 45V V(RRM),

Overview of D30SC4M-7000 by Shindengen Electronic Manufacturing Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

Available Datasheets

Part # Manufacturer Description Datasheet
70007-001LF Amphenol Communications Solutions Din Accessory Shroud 3x32 Back Side, Metal Inserts
70007-005LF Amphenol Communications Solutions Din Accessory Shroud 3x32 Back Side, Metal Inserts
70005-001LF Amphenol Communications Solutions Din Accessory Shroud

CAD Models for D30SC4M-7000 by Shindengen Electronic Manufacturing Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for D30SC4M-7000 by Shindengen Electronic Manufacturing Co Ltd

D30SC4M-7000
Shindengen Electronic Manufacturing Co Ltd
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SHINDENGEN ELECTRIC MANUFACTURING CO LTD
Reach Compliance Code
unknown
ECCN Code
EAR99
Application
GENERAL PURPOSE
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.55 V
Non-rep Pk Forward Current-Max
300 A
Operating Temperature-Max
150 °C
Output Current-Max
15 A
Rep Pk Reverse Voltage-Max
45 V
Surface Mount
NO
Technology
SCHOTTKY
Want to compare parts?
  1. D30SC4M-7000
    Shindengen Electronic Manufacturing Co Ltd
    Rectifier Diode, Schottky, 15A, 45V V(RRM),
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for D30SC4M-7000 by Shindengen Electronic Manufacturing Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: D30SC4M-7000 by Shindengen Electronic Manufacturing Co Ltd

Select Manufacturer
Which Manufacturer of D30SC4M-7000 would you like to use for your alert(s)?
  • Please alert me when D30SC4M-7000 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for D30SC4M-7000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for D30SC4M-7000 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for D30SC4M-7000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for D30SC4M-7000.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare D30SC4M-7000 by Shindengen Electronic Manufacturing Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: