Part Details for D30PIR25L1LBD by Knowles Capacitors
Overview of D30PIR25L1LBD by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D30PIR25L1LBD
D30PIR25L1LBD CAD Models
D30PIR25L1LBD Part Data Attributes
|
D30PIR25L1LBD
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
D30PIR25L1LBD
Knowles Capacitors
Ceramic Capacitor, Ceramic, 100V, 15% +Tol, 15% -Tol, PI, 105ppm/Cel TC, 0.00000025uF, 0303,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0303 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 2.5e-7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.152 mm | |
Length | 0.762 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 15% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Non-Specified | |
Positive Tolerance | 15% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0303 | |
Surface Mount | YES | |
Temperature Characteristics Code | PI | |
Temperature Coefficient | 105ppm/Cel ppm/°C | |
Terminal Shape | FLAT; ONE SURFACE | |
Width | 0.762 mm |
Alternate Parts for D30PIR25L1LBD
This table gives cross-reference parts and alternative options found for D30PIR25L1LBD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D30PIR25L1LBD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D30PIR25L1LDE | Ceramic Capacitor, Ceramic, 100V, 15% +Tol, 15% -Tol, PI, 105ppm/Cel TC, 0.00000025uF, 0303, | Knowles Capacitors | D30PIR25L1LBD vs D30PIR25L1LDE |
D30PIR25L1LD | Ceramic Capacitor, Ceramic, 100V, 15% +Tol, 15% -Tol, PI, 105ppm/Cel TC, 0.00000025uF, 0303, | Knowles Capacitors | D30PIR25L1LBD vs D30PIR25L1LD |
D30PIR25L1LXD | Ceramic Capacitor, Ceramic, 100V, 15% +Tol, 15% -Tol, PI, 105ppm/Cel TC, 0.00000025uF, 0303, | Knowles Capacitors | D30PIR25L1LBD vs D30PIR25L1LXD |
D30PIR25L1LDD | Ceramic Capacitor, Ceramic, 100V, 15% +Tol, 15% -Tol, PI, 105ppm/Cel TC, 0.00000025uF, 0303, | Knowles Capacitors | D30PIR25L1LBD vs D30PIR25L1LDD |
D30PIR25L1LEE | Ceramic Capacitor, Ceramic, 100V, 15% +Tol, 15% -Tol, PI, 105ppm/Cel TC, 0.00000025uF, 0303, | Knowles Capacitors | D30PIR25L1LBD vs D30PIR25L1LEE |
D30PIR25L1LAT | Ceramic Capacitor, Ceramic, 100V, 15% +Tol, 15% -Tol, PI, 105ppm/Cel TC, 0.00000025uF, 0303, | Knowles Capacitors | D30PIR25L1LBD vs D30PIR25L1LAT |
D30PIR25L1LDT | Ceramic Capacitor, Ceramic, 100V, 15% +Tol, 15% -Tol, PI, 105ppm/Cel TC, 0.00000025uF, 0303, | Knowles Capacitors | D30PIR25L1LBD vs D30PIR25L1LDT |
D30PIR25L1LX | Ceramic Capacitor, Ceramic, 100V, 15% +Tol, 15% -Tol, PI, 105ppm/Cel TC, 0.00000025uF, 0303, | Knowles Capacitors | D30PIR25L1LBD vs D30PIR25L1LX |
D30PIR25L1LYD | Ceramic Capacitor, Ceramic, 100V, 15% +Tol, 15% -Tol, PI, 105ppm/Cel TC, 0.00000025uF, 0303, | Knowles Capacitors | D30PIR25L1LBD vs D30PIR25L1LYD |
D30PIR25L1LXT | Ceramic Capacitor, Ceramic, 100V, 15% +Tol, 15% -Tol, PI, 105ppm/Cel TC, 0.00000025uF, 0303, | Knowles Capacitors | D30PIR25L1LBD vs D30PIR25L1LXT |