Part Details for D30BT121M1LXE by Knowles Capacitors
Overview of D30BT121M1LXE by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Part Details for D30BT121M1LXE
D30BT121M1LXE CAD Models
D30BT121M1LXE Part Data Attributes
|
D30BT121M1LXE
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
D30BT121M1LXE
Knowles Capacitors
Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, BT, 0.00012uF, 0303,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0303 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.00012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.152 mm | |
Length | 0.762 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Non-Specified | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0303 | |
Surface Mount | YES | |
Temperature Characteristics Code | BT | |
Terminal Shape | FLAT; ONE SURFACE | |
Width | 0.762 mm |
Alternate Parts for D30BT121M1LXE
This table gives cross-reference parts and alternative options found for D30BT121M1LXE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D30BT121M1LXE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D30BT121M1LD | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, BT, 0.00012uF, 0303, | Knowles Capacitors | D30BT121M1LXE vs D30BT121M1LD |
D30BT121M1LDD | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, BT, 0.00012uF, 0303, | Knowles Capacitors | D30BT121M1LXE vs D30BT121M1LDD |
D30BT121M1LAE | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, BT, 0.00012uF, 0303, | Knowles Capacitors | D30BT121M1LXE vs D30BT121M1LAE |
D30BT121M1LDT | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, BT, 0.00012uF, 0303, | Knowles Capacitors | D30BT121M1LXE vs D30BT121M1LDT |
D30BT121M1LB | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, BT, 0.00012uF, 0303, | Knowles Capacitors | D30BT121M1LXE vs D30BT121M1LB |
D30BT121M1LA | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, BT, 0.00012uF, 0303, | Knowles Capacitors | D30BT121M1LXE vs D30BT121M1LA |
D30BT121M1LXD | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, BT, 0.00012uF, 0303, | Knowles Capacitors | D30BT121M1LXE vs D30BT121M1LXD |
D30BT121M1LBD | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, BT, 0.00012uF, 0303, | Knowles Capacitors | D30BT121M1LXE vs D30BT121M1LBD |
D30BT121M1LYT | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, BT, 0.00012uF, 0303, | Knowles Capacitors | D30BT121M1LXE vs D30BT121M1LYT |
D30BT121M1LXT | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, BT, 0.00012uF, 0303, | Knowles Capacitors | D30BT121M1LXE vs D30BT121M1LXT |