Part Details for D30BN151K1EX by Dielectric Laboratories Inc
Overview of D30BN151K1EX by Dielectric Laboratories Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D30BN151K1EX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1761-D30BN151K1EX-ND
|
DigiKey | HI-Q CERAMICS Min Qty: 1000 Lead time: 14 Weeks Container: Tray | Temporarily Out of Stock |
|
$2.9371 | Buy Now |
Part Details for D30BN151K1EX
D30BN151K1EX CAD Models
D30BN151K1EX Part Data Attributes
|
D30BN151K1EX
Dielectric Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
D30BN151K1EX
Dielectric Laboratories Inc
Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BN, 15% TC, 0.00015uF, Surface Mount, 0303, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIELECTRIC LABORATORIES INC | |
Package Description | , 0303 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.20 | |
Capacitance | 0.00015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0303 | |
Surface Mount | YES | |
Temperature Characteristics Code | BN | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for D30BN151K1EX
This table gives cross-reference parts and alternative options found for D30BN151K1EX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D30BN151K1EX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D30BN151K1BA | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BN, 15% TC, 0.00015uF, Surface Mount, 0303, CHIP | Knowles Capacitors | D30BN151K1EX vs D30BN151K1BA |
D30BN151K1EX | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BN, 15% TC, 0.00015uF, Surface Mount, 0303, CHIP | Knowles Capacitors | D30BN151K1EX vs D30BN151K1EX |
D30BN151K1BB | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BN, 15% TC, 0.00015uF, Surface Mount, 0303, CHIP | Knowles Capacitors | D30BN151K1EX vs D30BN151K1BB |
D30BN151K1EA | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BN, 15% TC, 0.00015uF, Surface Mount, 0303, CHIP | Knowles Capacitors | D30BN151K1EX vs D30BN151K1EA |
D30BN151K1EB | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BN, 15% TC, 0.00015uF, Surface Mount, 0303, CHIP | Knowles Capacitors | D30BN151K1EX vs D30BN151K1EB |