Part Details for D30BJ101K1EX by Knowles Capacitors
Results Overview of D30BJ101K1EX by Knowles Capacitors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
D30BJ101K1EX Information
D30BJ101K1EX by Knowles Capacitors is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for D30BJ101K1EX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D30BJ101K1EX
|
TTI | Specialty Ceramic Capacitors 100V 100pF 10% Single Layer Cap RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 195 In Stock |
|
$5.1100 | Buy Now |
Part Details for D30BJ101K1EX
D30BJ101K1EX CAD Models
D30BJ101K1EX Part Data Attributes
|
D30BJ101K1EX
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
D30BJ101K1EX
Knowles Capacitors
Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BJ, 10% TC, 0.0001uF, Surface Mount, 0303, CHIP
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0303 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.20 | |
Capacitance | 0.0001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0303 | |
Surface Mount | YES | |
Temperature Characteristics Code | BJ | |
Temperature Coefficient | 10% ppm/°C | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for D30BJ101K1EX
This table gives cross-reference parts and alternative options found for D30BJ101K1EX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D30BJ101K1EX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
D30BJ101K1PX | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BJ, 10% TC, 0.0001uF, Surface Mount, 0303, CHIP | D30BJ101K1EX vs D30BJ101K1PX |
D30BJ101K1EA | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BJ, 10% TC, 0.0001uF, Surface Mount, 0303, CHIP | D30BJ101K1EX vs D30BJ101K1EA |
D30BJ101K1EX | Dielectric Laboratories Inc | Check for Price | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BJ, 10% TC, 0.0001uF, Surface Mount, 0303, CHIP | D30BJ101K1EX vs D30BJ101K1EX |
D30BJ101K1BX | Dielectric Laboratories Inc | Check for Price | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BJ, 10% TC, 0.0001uF, Surface Mount, 0303, CHIP | D30BJ101K1EX vs D30BJ101K1BX |
D30BJ101K1PA | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BJ, 10% TC, 0.0001uF, Surface Mount, 0303, CHIP | D30BJ101K1EX vs D30BJ101K1PA |
D30BJ101K1BX | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BJ, 10% TC, 0.0001uF, Surface Mount, 0303, CHIP | D30BJ101K1EX vs D30BJ101K1BX |