Part Details for D30AHR45L5PAD by Knowles Capacitors
Overview of D30AHR45L5PAD by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D30AHR45L5PAD
D30AHR45L5PAD CAD Models
D30AHR45L5PAD Part Data Attributes
|
D30AHR45L5PAD
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
D30AHR45L5PAD
Knowles Capacitors
Ceramic Capacitor, Ceramic, 50V, 15% +Tol, 15% -Tol, AH, 90ppm/Cel TC, 0.00000045uF, 0303,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0303 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 4.5e-7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.102 mm | |
Length | 0.762 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 15% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 15% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0303 | |
Surface Mount | YES | |
Temperature Characteristics Code | AH | |
Temperature Coefficient | 90ppm/Cel ppm/°C | |
Terminal Finish | Gold (Au) - with Nickel/Vanadium (Ni/V) barrier | |
Terminal Shape | ONE SURFACE | |
Width | 0.762 mm |
Alternate Parts for D30AHR45L5PAD
This table gives cross-reference parts and alternative options found for D30AHR45L5PAD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D30AHR45L5PAD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D30AHR45L5TET | Ceramic Capacitor, Ceramic, 50V, 15% +Tol, 15% -Tol, AH, 90ppm/Cel TC, 0.00000045uF, 0303, | Knowles Capacitors | D30AHR45L5PAD vs D30AHR45L5TET |
D30AHR45L5MB | Ceramic Capacitor, Ceramic, 50V, 15% +Tol, 15% -Tol, AH, 90ppm/Cel TC, 0.00000045uF, 0303, | Knowles Capacitors | D30AHR45L5PAD vs D30AHR45L5MB |
D30AHR45L5TXT | Ceramic Capacitor, Ceramic, 50V, 15% +Tol, 15% -Tol, AH, 90ppm/Cel TC, 0.00000045uF, 0303, | Knowles Capacitors | D30AHR45L5PAD vs D30AHR45L5TXT |
D30AHR45L5MYD | Ceramic Capacitor, Ceramic, 50V, 15% +Tol, 15% -Tol, AH, 90ppm/Cel TC, 0.00000045uF, 0303, | Knowles Capacitors | D30AHR45L5PAD vs D30AHR45L5MYD |
D30AHR45L5MET | Ceramic Capacitor, Ceramic, 50V, 15% +Tol, 15% -Tol, AH, 90ppm/Cel TC, 0.00000045uF, 0303, | Knowles Capacitors | D30AHR45L5PAD vs D30AHR45L5MET |
D30AHR45L5PE | Ceramic Capacitor, Ceramic, 50V, 15% +Tol, 15% -Tol, AH, 90ppm/Cel TC, 0.00000045uF, 0303, | Knowles Capacitors | D30AHR45L5PAD vs D30AHR45L5PE |
D30AHR45L5MAT | Ceramic Capacitor, Ceramic, 50V, 15% +Tol, 15% -Tol, AH, 90ppm/Cel TC, 0.00000045uF, 0303, | Knowles Capacitors | D30AHR45L5PAD vs D30AHR45L5MAT |
D30AHR45L5PBE | Ceramic Capacitor, Ceramic, 50V, 15% +Tol, 15% -Tol, AH, 90ppm/Cel TC, 0.00000045uF, 0303, | Knowles Capacitors | D30AHR45L5PAD vs D30AHR45L5PBE |
D30AHR45L5TBE | Ceramic Capacitor, Ceramic, 50V, 15% +Tol, 15% -Tol, AH, 90ppm/Cel TC, 0.00000045uF, 0303, | Knowles Capacitors | D30AHR45L5PAD vs D30AHR45L5TBE |
D30AHR45L5TDT | Ceramic Capacitor, Ceramic, 50V, 15% +Tol, 15% -Tol, AH, 90ppm/Cel TC, 0.00000045uF, 0303, | Knowles Capacitors | D30AHR45L5PAD vs D30AHR45L5TDT |