-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Interconnection Device, LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN65HVD3088EDGKR | Texas Instruments | Low-power Half-duplex RS-485 Transceiver 8-VSSOP -40 to 85 | |
SN65HVD3088EDRG4 | Texas Instruments | Low-power Half-duplex RS-485 Transceiver 8-SOIC -40 to 85 | |
SN65HVD3088EDR | Texas Instruments | Low-power Half-duplex RS-485 Transceiver 8-SOIC -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08WX6544
|
Newark | Connector Accessory, Shorting Plug, Pcb, 2, 10.16 Mm Rohs Compliant: Yes |Harwin D3088-98 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 255 |
|
$0.6290 / $1.1400 | Buy Now |
DISTI #
952-1868-ND
|
DigiKey | 1MM INSULATED SHORTING PLUG Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
1525 In Stock |
|
$0.6543 / $1.5700 | Buy Now |
DISTI #
855-D3088-98
|
Mouser Electronics | Circuit Board Hardware - PCB SHORTING LINK PLUG BLACK INSULATED RoHS: Compliant | 407 |
|
$0.6540 / $1.4900 | Buy Now |
DISTI #
D3088-98
|
TTI | Circuit Board Hardware - PCB SHORTING LINK PLUG BLACK INSULATED pbFree: Pb-Free Min Qty: 700 Package Multiple: 100 Container: Each | Americas - 0 |
|
$0.7200 / $0.7800 | Buy Now |
DISTI #
D3088-98
|
TME | connector INSULATED PLUG (BLACK) Min Qty: 1 | 876 |
|
$0.5790 / $1.2280 | Buy Now |
|
Powell Electronics | Hardware Min Qty: 1 | 28 |
|
$1.3000 / $2.6400 | Buy Now |
DISTI #
D3088-98
|
Avnet Abacus | �1mm Insulated Shorting Plug, gold, 10.16mm pitch, Black (Alt: D3088-98) RoHS: Compliant Min Qty: 700 Package Multiple: 100 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
LCSC | Shunts Jumpers ROHS | 50 |
|
$0.9085 / $1.4896 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
D3088-98
Harwin
Buy Now
Datasheet
|
Compare Parts:
D3088-98
Harwin
Interconnection Device, LEAD FREE
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARWIN PLC | |
Package Description | LEAD FREE | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Harwin | |
Additional Feature | PLUG, PLASTIC | |
Connector Type | INTERCONNECTION DEVICE | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Material | BRASS | |
JESD-609 Code | e4 |