Part Details for D30830 by SCS
Overview of D30830 by SCS
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D30830
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AC7257
|
Newark | Moisture Barrier Bag, Heat Seal, 8"x30", Bag Type:Moisture Barrier Bag, Length - Imperial:30", Length - Metric:762Mm, Width - Imperial:8", Bag Thickness:152.4Μm, Bag Color:Silver, Seal Type:Heat Seal Rohs Compliant: Yes |Scs D30830 Min Qty: 10 Package Multiple: 100 Date Code: 0 Container: Pack | 0 |
|
$180.1500 | Buy Now |
DISTI #
517-D30830
|
Mouser Electronics | Anti-Static Control Products MOISTURE BARRIER BAG, DRI-SHIELD 3000, 8x30, 100 EA | 0 |
|
$171.1400 | Order Now |
DISTI #
72403174
|
RS | MOISTURE BARRIER BAG, DRI-SHIELD 3000, 8x30, 100 EA | SCS D30830 RoHS: Not Compliant Min Qty: 10 Package Multiple: 100 Lead time: 2 Weeks, 0 Days Container: Package | 0 |
|
$152.8100 | RFQ |
|
Onlinecomponents.com | 0 |
|
$128.4400 / $150.1300 | Buy Now | |
DISTI #
295ST308
|
Techni-Tool, Inc. | SCS D30830 Moisture Barrier Bag, Dri-Shield 3000, 8" x 30", 100/Pkg, 3000 Series | 0 |
|
$180.1500 | Buy Now |
DISTI #
295ST308
|
TestEquity LLC | SCS D30830 Moisture Barrier Bag, Dri-Shield 3000, 8" x 30", 100/Pkg, 3000 Series | 0 |
|
$180.1500 | Buy Now |