-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Interconnection Device, LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
D3081-05 by Harwin is an Other Interconnect.
Other Interconnects are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AJ3391
|
Newark | Shorting Link/Pin, 2Pos, 6.35Mm, Accessory Type:Shorting Link/Pin, For Use With:Pcb, No. Of Posit... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 469 |
|
$0.1180 | Buy Now |
DISTI #
952-2749-ND
|
DigiKey | 1MM SHORTING LINK GOLD Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
5308 In Stock |
|
$0.2472 / $0.4300 | Buy Now |
DISTI #
855-D3081-05
|
Mouser Electronics | Circuit Board Hardware - PCB SHORTING LINK PLUG GOLD UNINSULATED RoHS: Compliant | 3128 |
|
$0.2080 / $0.5300 | Buy Now |
DISTI #
D3081-05
|
TTI | Circuit Board Hardware - PCB SHORTING LINK PLUG GOLD UNINSULATED pbFree: Pb-Free Min Qty: 13 Package Multiple: 1 Container: Bulk |
Americas - 6938 In Stock |
|
$0.2070 / $0.4060 | Buy Now |
DISTI #
SMC-D3081-05
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 1779 |
|
RFQ | |
DISTI #
D3081-05
|
Avnet Abacus | 1mm Uninsulated Shorting Plug gold 635mm pitch (Alt: D3081-05) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
D3081-05
Harwin
Buy Now
Datasheet
|
Compare Parts:
D3081-05
Harwin
Interconnection Device, LEAD FREE
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARWIN PLC | |
Package Description | LEAD FREE | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Harwin | |
Additional Feature | PLUG, GOLD PLATED | |
Connector Type | INTERCONNECTION DEVICE | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Gold (Au) | |
Contact Material | BRASS | |
JESD-609 Code | e4 |