-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Interconnection Device, LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58M5555
|
Newark | Link, Shorting, Pcb, 2Way, Accessory Type:Shorting Link/Pin, For Use With:Pcb, No. Of Positions:2Ways, Pitch Spacing:5.08Mm, Product Range:-, Svhc:Lead (15-Jan-2019) Rohs Compliant: Yes |Harwin D3080-05 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 31909 |
|
$0.1100 | Buy Now |
DISTI #
01E9238
|
Newark | Pcb Shorting Link, 2Way, 5.08Mm, Accessory Type:Shorting Link/Pin, For Use With:Pcb, No. Of Positions:2Positions, Pitch Spacing:5.08Mm, Product Range:-, Gender:Plug Rohs Compliant: Yes |Harwin D3080-05 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 35549 |
|
$0.1880 / $0.4550 | Buy Now |
DISTI #
952-1872-ND
|
DigiKey | 1MM UNINSULATED SHORTING PLUG Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
37136 In Stock |
|
$0.2020 / $0.4700 | Buy Now |
DISTI #
855-D3080-05
|
Mouser Electronics | Circuit Board Hardware - PCB SHORTING LINK PLUG GOLD UNINSULATED RoHS: Compliant | 12948 |
|
$0.1920 / $0.4700 | Buy Now |
|
Quest Components | INTERCONNECTION DEVICE | 324 |
|
$0.1722 / $0.3690 | Buy Now |
|
Quest Components | INTERCONNECTION DEVICE | 180 |
|
$0.3075 / $0.6150 | Buy Now |
DISTI #
D3080-05
|
TTI | Circuit Board Hardware - PCB SHORTING LINK PLUG GOLD UNINSULATED pbFree: Pb-Free Min Qty: 12 Package Multiple: 1 Container: Bulk |
Americas - 978 In Stock |
|
$0.2000 / $0.4390 | Buy Now |
DISTI #
SMC-D3080-05
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 7694 |
|
RFQ | |
DISTI #
D3080-05
|
Avnet Abacus | �1mm Uninsulated Shorting Plug, gold, 5.08mm pitch (Alt: D3080-05) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days | Abacus - 5000 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | - Shunts & Jumpers ROHS | 238 |
|
$0.4302 / $0.4531 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
D3080-05
Harwin
Buy Now
Datasheet
|
Compare Parts:
D3080-05
Harwin
Interconnection Device, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARWIN PLC | |
Package Description | LEAD FREE | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Harwin | |
Additional Feature | PLUG, GOLD PLATED | |
Connector Type | INTERCONNECTION DEVICE | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Material | NOT APPLICABLE | |
JESD-609 Code | e4 |