D3062
Description: RF Relay, DPDT, Latched, 0.044A (Coil), 4.5VDC (Coil), 200mW (Coil), 2A (Contact), 125VDC (Contact), 900MHz, DC Input, AC/DC Output, Through Hole-Straight Mount

Overview of D3062 by TE Connectivity / Elcon Power Connectors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for D3062 by TE Connectivity / Elcon Power Connectors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for D3062 by TE Connectivity / Elcon Power Connectors

D3062
TE Connectivity / Elcon Power Connectors
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
TYCO ELECTRONICS ELCON
Package Description
ROHS COMPLIANT
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.49.00.50
Samacsys Manufacturer
TE Connectivity
Body Breadth
9 mm
Body Height
5 mm
Body Length or Diameter
14 mm
Coil Current(DC)-Max
0.044 A
Coil Operate Voltage(DC)
3.15 V
Coil Power
200 mW
Coil Release Voltage(DC)
3.15 V
Coil Resistance
101 Ω
Coil Voltage(DC)-Max
4.5 V
Coil/Input Supply Type
DC
Contact (AC) Max Rating R Load
2A@250VAC
Contact Current(AC)-Max
2 A
Contact Current(DC)-Max
2 A
Contact (DC) Max Rating R Load
2A@125VDC
Contact Voltage(AC)-Max
250 V
Contact Voltage(DC)-Max
125 V
Contact/Output Supply Type
AC/DC
Electrical Life
100000 Cycle(s)
Insertion Loss-Max
-0.25 dB
Isolation-Max
-22.3 dB
Mounting Feature
THROUGH HOLE-STRAIGHT MOUNT
Operate Time
9 ms
Operating Frequency-Max
900 MHz
Operating Frequency-Min
100 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-55 °C
Packing Method
BOX; TUBE
Physical Dimension
14mm X 9mm X 5mm
Reference Standard
CECC; CSA; UL
Relay Action
LATCHED
Relay Function
DPDT
Relay Type
RF RELAY
Release Time
9 ms
Sealing
IP67
Surface Mount
NO
Switching Time
18 ms
Termination Type
SOLDER
VSWR
1.07
Want to compare parts?
  1. D3062
    TE Connectivity / Elcon Power Connectors
    RF Relay, DPDT, Latched, 0.044A (Coil), 4.5VDC (Coil), 200mW (Coil), 2A (Contact), 125VDC (Contact), 900MHz, DC Input, AC/DC Output, Through Hole-Straight Mount
    VS

Related Parts for D3062

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for D3062 by TE Connectivity / Elcon Power Connectors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: D3062 by TE Connectivity / Elcon Power Connectors

Select Manufacturer
Which Manufacturer of D3062 would you like to use for your alert(s)?
  • Please alert me when D3062 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for D3062 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for D3062 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for D3062 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for D3062.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare D3062 by TE Connectivity / Elcon Power Connectors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: