Part Details for D303/357/76 by Duracell Inc
Overview of D303/357/76 by Duracell Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D303 | Coilcraft Inc | Designer's Kit, common mode filters, RoHS | |
LP3996SD-3030/NOPB | Texas Instruments | Dual Linear Regulator with 300mA and 150mA Outputs and Power-On-Reset 10-WSON -40 to 85 | |
LM3668SD-3034/NOPB | Texas Instruments | 1A, High Efficiency Dual Mode Single Inductor Buck-Boost DC/DC Converter 12-WSON -40 to 85 |
Price & Stock for D303/357/76
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70228361
|
RS | Battery, Coin/Button, Silver Oxide, 1.5VDC, 190mAh, DuracellD Series | Duracell D303/357/76 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 3275 |
|
$1.8400 / $2.2000 | Buy Now |