Part Details for D301518 by SCS
Results Overview of D301518 by SCS
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
D301518 Information
D301518 by SCS is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPD3015-182MLB | Coilcraft Inc | General Purpose Inductor, 1.8uH, 20%, 2 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
LPD3015-184MRB | Coilcraft Inc | General Purpose Inductor, | |
LPD3015-182MLC | Coilcraft Inc | General Purpose Inductor, 1.8uH, 20%, 2 Element, Ferrite-Core, SMD, ROHS COMPLIANT |
Price & Stock for D301518
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AC7193
|
Newark | Moisture Barrier Bag, Heat Seal, 15"x18", Bag Type:Moisture Barrier Bag, Length - Imperial:18", L... more RoHS: Not Compliant Min Qty: 10 Package Multiple: 100 Date Code: 0 Container: Pack | 0 |
|
$233.6100 | Buy Now |
DISTI #
517-D301518
|
Mouser Electronics | Anti-Static Control Products MOISTURE BARRIER BAG, DRI-SHIELD 3000, 15x18, 100 EA | 0 |
|
$221.9200 | Order Now |
DISTI #
72403159
|
RS | MOISTURE BARRIER BAG, DRI-SHIELD 3000, 15x18, 100 EA | SCS D301518 RoHS: Not Compliant Min Qty: 10 Package Multiple: 100 Lead time: 2 Weeks, 0 Days Container: Package | 0 |
|
$198.1600 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$187.2100 / $216.9100 | Buy Now |
DISTI #
10012013
|
Techni-Tool, Inc. | SCS D301518 Moisture Barrier Bag, Dri-Shield, 15" x 18", 100 /pkg, 3000 Series | 0 |
|
$233.6100 | Buy Now |
DISTI #
10012013
|
TestEquity LLC | SCS D301518 Moisture Barrier Bag, Dri-Shield, 15" x 18", 100 /pkg, 3000 Series | 0 |
|
$233.6100 | Buy Now |