D3006
Description: RF RELAY, DPDT, MOMENTARY, 0.047A (COIL), 3VDC (COIL), 140mW (COIL), 2A (CONTACT), 125VDC (CONTACT), 900MHz, THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT

Overview of D3006 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for D3006 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 07H3846
Newark D3006=Fp Relay 140 Mw 3 V Rohs Compliant: Yes |Axicom Te Connectivity D3006 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
Buy Now
DISTI # 000000000002987141
Sager Low Signal Relays - PCB D3006=FP Relay 140 mW 3 V 0
Buy Now

CAD Models for D3006 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for D3006 by TE Connectivity

D3006
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TE CONNECTIVITY LTD
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.49.00.50
Additional Feature
RELEASE TIME WITH DIODE IN PARALLEL
Body Breadth
9 mm
Body Height
5 mm
Body Length or Diameter
14 mm
Coil Current(DC)-Max
0.047 A
Coil Operate Voltage(DC)
2.1 V
Coil Power
140 mW
Coil Release Voltage(DC)
0.3 V
Coil Resistance
64 Ω
Coil Voltage(DC)-Max
3 V
Coil Voltage-Nom
3 V
Coil/Input Supply Type
DC
Contact (AC) Max Power Rating R Load
62.5VA@250VAC
Contact (AC) Max Rating R Load
2A@250VAC
Contact Current(AC)-Max
2 A
Contact Current(DC)-Max
2 A
Contact (DC) Max Power Rating R Load
60W@220VDC
Contact (DC) Max Rating R Load
2A@125VDC
Contact Resistance
50 mΩ
Contact Voltage(AC)-Max
250 V
Contact Voltage(DC)-Max
125 V
Contact/Output Supply Type
AC/DC
Electrical Life
100000 Cycle(s)
End Contact Material
Silver Nickel
End Contact Plating
GOLD
Input Switching Control Type
Random
Insertion Loss-Max
-0.25 dB
Insulation Resistance
1000000000 Ω
Isolation-Max
-22.3 dB
Mounting Feature
THROUGH HOLE-STRAIGHT MOUNT
Number of Terminals
10
Operate Time
9 ms
Operating Frequency-Max
900 MHz
Operating Frequency-Min
100 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-55 °C
Packing Method
BOX; TUBE
Physical Dimension
14mm x 9mm x 5mm
Reference Standard
CECC; CSA; UL
Relay Action
MOMENTARY
Relay Form
2 FORM C
Relay Function
DPDT
Relay Type
RF RELAY
Release Time
9 ms
Sealing
IP67
Surface Mount
NO
Switching Time
18 ms
Terminal Length
0.003200406400812802 inch
Termination Type
SOLDER
VSWR
1.07
Want to compare parts?
  1. D3006
    TE Connectivity
    RF RELAY, DPDT, MOMENTARY, 0.047A (COIL), 3VDC (COIL), 140mW (COIL), 2A (CONTACT), 125VDC (CONTACT), 900MHz, THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT
    VS

Related Parts for D3006

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for D3006 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: D3006 by TE Connectivity

Select Manufacturer
Which Manufacturer of D3006 would you like to use for your alert(s)?
  • Please alert me when D3006 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for D3006 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for D3006 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for D3006 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for D3006.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare D3006 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: