D2W230CG
Nihon Inter Electronics Corporation
Description: Trigger Output SSR, 1-Channel, 1500V Isolation

Overview of D2W230CG by Nihon Inter Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 3 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Environmental Monitoring Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Automotive

CAD Models for D2W230CG by Nihon Inter Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for D2W230CG by Nihon Inter Electronics Corporation

D2W230CG
Nihon Inter Electronics Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NIHON INTER ELECTRONICS CORP
Reach Compliance Code
unknown
HTS Code
8541.40.95.00
Configuration
SINGLE
Isolation Voltage-Max
1500 V
Number of Elements
1
On-State Current-Max
0.03 A
Operating Temperature-Max
80 °C
Operating Temperature-Min
-20 °C
Optoelectronic Device Type
TRIGGER OUTPUT SSR
Want to compare parts?
  1. D2W230CG
    Nihon Inter Electronics Corporation
    Trigger Output SSR, 1-Channel, 1500V Isolation
    VS

Alternate Parts for D2W230CG

This table gives cross-reference parts and alternative options found for D2W230CG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D2W230CG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
D2N230CF Trigger Output SSR, 1-Channel, 1500V Isolation, KYOCERA Corporation D2W230CG vs D2N230CF
D2N230CG Trigger Output SSR, 1-Channel, 1500V Isolation, KYOCERA Corporation D2W230CG vs D2N230CG
D2N230CD Trigger Output SSR, 1-Channel, 1500V Isolation, KYOCERA Corporation D2W230CG vs D2N230CD

Related Parts for D2W230CG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for D2W230CG by Nihon Inter Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: D2W230CG by Nihon Inter Electronics Corporation

Select Manufacturer
Which Manufacturer of D2W230CG would you like to use for your alert(s)?
  • Please alert me when D2W230CG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for D2W230CG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for D2W230CG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for D2W230CG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for D2W230CG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare D2W230CG by Nihon Inter Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: