Part Details for D2W230CF by Nihon Inter Electronics Corporation
Overview of D2W230CF by Nihon Inter Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Part Details for D2W230CF
D2W230CF CAD Models
D2W230CF Part Data Attributes
|
D2W230CF
Nihon Inter Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
D2W230CF
Nihon Inter Electronics Corporation
Trigger Output SSR, 1-Channel, 1500V Isolation
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIHON INTER ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.95.00 | |
Configuration | SINGLE | |
Isolation Voltage-Max | 1500 V | |
Number of Elements | 1 | |
On-State Current-Max | 0.03 A | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR |
Alternate Parts for D2W230CF
This table gives cross-reference parts and alternative options found for D2W230CF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D2W230CF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D2N130CG | Trigger Output SSR, 1-Channel, 1500V Isolation, | KYOCERA Corporation | D2W230CF vs D2N130CG |
D2N230CG | Trigger Output SSR, 1-Channel, 1500V Isolation, | KYOCERA Corporation | D2W230CF vs D2N230CG |
D2N130CD | Trigger Output SSR, 1-Channel, 1500V Isolation, | KYOCERA Corporation | D2W230CF vs D2N130CD |
D2W230CD | Trigger Output SSR, 1-Channel, 1500V Isolation, | KYOCERA Corporation | D2W230CF vs D2W230CD |