Part Details for D2TO035C400R0JTE3 by Vishay Intertechnologies
Overview of D2TO035C400R0JTE3 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D2TO035C400R0JTE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AC0730
|
Newark | D2To 35 C 400U 5% Tu50 E3 /Tube |Vishay D2TO035C400R0JTE3 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.5800 / $7.1500 | Buy Now |
DISTI #
D2TO035C400R0JTE3
|
Avnet Americas | SMD Chip Resistor, 400 Ohm, ? 5%, 35 W, Thick Film, Power - Rail/Tube (Alt: D2TO035C400R0JTE3) Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 9 Weeks Container: Tube | 0Tube |
|
$5.5300 | Buy Now |
DISTI #
D2TO035C400R0JTE3
|
Avnet Abacus | SMD Chip Resistor, 400 Ohm, � 5%, 35 W, Thick Film, Power (Alt: D2TO035C400R0JTE3) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |