-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 20W, 0.5ohm, 500V, 10% +/-Tol, 150ppm/Cel, Surface Mount, 4135, TO-263, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55R2946
|
Newark | D2To 20 C U5 10% Tu50 E3 /Tube |Vishay D2TO020CR5000KTE3 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.3100 / $6.8100 | Buy Now |
DISTI #
D2TO020CR5000KTE3
|
Avnet Americas | SMD Chip Resistor, 0.5 Ohm, ± 10%, 20 W, Thick Film, Power - Rail/Tube (Alt: D2TO020CR5000KTE3) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 11 Weeks, 0 Days Container: Tube | 0 |
|
$7.3447 | Buy Now |
DISTI #
72-D2TO020CR5000KTE3
|
Mouser Electronics | Thick Film Resistors - SMD D2TO 20 C U5 10% TU50 e3 | 0 |
|
$5.1100 / $9.8100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 9 Weeks Container: Tube | 0Tube |
|
$5.0700 | Buy Now |
DISTI #
D2TO020CR5000KTE3
|
Avnet Abacus | SMD Chip Resistor, 0.5 Ohm, � 10%, 20 W, Thick Film, Power (Alt: D2TO020CR5000KTE3) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
D2TO020CR5000KTE3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
D2TO020CR5000KTE3
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 20W, 0.5ohm, 500V, 10% +/-Tol, 150ppm/Cel, Surface Mount, 4135, TO-263, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | TO-263, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | NON-INDUCTIVE | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TUBE | |
Rated Power Dissipation (P) | 20 W | |
Rated Temperature | 25 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.5 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 4135 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 150 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | GULL WING | |
Tolerance | 10% | |
Working Voltage | 500 V |