-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 20W, 0.33ohm, 500V, 1% +/-Tol, -250,250ppm/Cel, 3541,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22T1055
|
Newark | D2To 20 C U33 1% Tu50 E3 /Tube |Vishay D2TO020CR3300FTE3 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.1700 / $9.7900 | Buy Now |
DISTI #
D2TO020CR3300FTE3
|
Avnet Americas | D2TO 20 C U33 1% TU50 e3 - Rail/Tube (Alt: D2TO020CR3300FTE3) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks, 0 Days Container: Tube | 0 |
|
$8.0444 | Buy Now |
DISTI #
72-D2TO020CR3300FTE3
|
Mouser Electronics | Thick Film Resistors - SMD D2TO 20 C U33 1% TU50 e3 | 0 |
|
$7.8000 / $13.8500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 9 Weeks Container: Tube | 0Tube |
|
$7.8000 | Buy Now |
DISTI #
D2TO020CR3300FTE3
|
TME | Resistor: thick film, SMD, TO263, 330mΩ, 25W, ±1%, -55÷155°C Min Qty: 50 | 0 |
|
$8.2100 | RFQ |
DISTI #
D2TO020CR3300FTE3
|
Avnet Abacus | D2TO 20 C U33 1% TU50 e3 (Alt: D2TO020CR3300FTE3) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
D2TO020CR3300FTE3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
D2TO020CR3300FTE3
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 20W, 0.33ohm, 500V, 1% +/-Tol, -250,250ppm/Cel, 3541,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | Vishay | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 4.5 mm | |
Package Length | 8.8 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 10.5 mm | |
Packing Method | Tube | |
Rated Power Dissipation (P) | 20 W | |
Reference Standard | AEC-Q200 | |
Resistance | 0.33 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 3541 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 250 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Tolerance | 1% | |
Working Voltage | 500 V |